- Home ›
- All Products›
- H4P82KFZA
H4P82KFZA
TE Connectivity / Holsworthy Brand
H4P 82K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H4P 82K 1% 100PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H4P82KFZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4P82KFZA
-
Alias/AKA:9-1879627-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.4242
1,000
$0.3919
2,500
$0.3706
5,000
$0.3425
7,500
$0.3333
10,000
$0.3100
15,000
$0.3013
25,000 +
$0.2693
Click for Quote
Log in
to unlock special pricing