- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H4P511KDCA
TE Connectivity / Holsworthy Brand
H4P511KDCA
Res Metal Film 511K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Metal Film 511K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered
Search Keywords: H4P511KDCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4P511KDCA
-
Alias/AKA:2-1879641-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:511 KOhm
-
Tolerance:0.5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:10 x 3.7 mm
-
Terminal Pitch:N/R
Frequently Asked Questions
Is H4P511KDCA RoHS compliant?
Yes, H4P511KDCA is RoHS compliant.
What is the lead time for H4P511KDCA?
The standard lead time for H4P511KDCA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Buy all 150 in-stock or the regular minimum order quantity of 250
Stock lot only:
150
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.8294
250
$0.7540
500
$0.7370
1,000
$0.7210
2,500
$0.7060
5,000
$0.6730
7,500
$0.6710
10,000
$0.6310
15,000 +
$0.6300
Click for Quote
Log in
to unlock special pricing