- Home ›
- All Products›
- H4P300KBDA
H4P300KBDA
TE Connectivity / Holsworthy Brand
H4P 300K 0.1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4P 300K 0.1% 25PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H4P300KBDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4P300KBDA
-
Alias/AKA:1879629-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.31
500
$1.25
1,000
$1.19
2,500
$1.15
5,000
$1.07
7,500
$1.06
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing