- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H4P220KDCA
H4P220KDCA
TE Connectivity / Holsworthy Brand
Res Metal Film 220K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 220K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered
Search Keywords: H4P220KDCA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4P220KDCA
-
Alias/AKA:1-1879629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:220 KOhm
-
Tolerance:0.5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:10 x 3.7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
250
$0.769
500
$0.767
1,000
$0.735
2,500
$0.674
5,000
$0.650
7,500
$0.633
10,000
$0.598
15,000 +
$0.590
Click for Quote
Log in
to unlock special pricing