Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

H4P1M0FCA

Res Metal Film 1M Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Bandoliered

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Film 1M Ohm 1% 1W ±50ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H4P1M0FCA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: H4P1M0FCA
Alias/AKA: 2-1879622-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 1 MOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Bandoliered
Dimension: 10 x 3.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H4P1M0FCA RoHS compliant?
Yes, H4P1M0FCA is RoHS compliant.
What is the lead time for H4P1M0FCA?
The standard lead time for H4P1M0FCA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6455
500
$0.6438
1,000
$0.6165
2,500
$0.5658
5,000
$0.5456
7,500
$0.5311
10,000
$0.5015
15,000 +
$0.4950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!