Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

H4P100KDCA

Res Metal Film 100K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Film 100K Ohm 0.5% 1W ±50ppm/°C Conformal AXL Bandoliered
Search Keywords: H4P100KDCA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: H4P100KDCA
Alias/AKA: 9-1879640-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 100 KOhm
Tolerance: 0.5 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Bandoliered
Dimension: 10 x 3.7 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H4P100KDCA RoHS compliant?
Yes, H4P100KDCA is RoHS compliant.
What is the lead time for H4P100KDCA?
The standard lead time for H4P100KDCA is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.961
500
$0.918
1,000
$0.879
2,500
$0.843
5,000
$0.791
7,500
$0.789
10,000
$0.737
15,000 +
$0.735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!