- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- H4500KBDA
H4500KBDA
TE Connectivity / Holsworthy Brand
Res Metal Film 500K Ohm 0.1% 0.5W(1/2W) ±25ppm/°C Conformal Coated AXL Bandoliered
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 500K Ohm 0.1% 0.5W(1/2W) ±25ppm/°C Conformal Coated AXL Bandoliered
Search Keywords: H4500KBDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4500KBDA
-
Alias/AKA:1-1879623-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 KOhm
-
Tolerance:0.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Bandoliered
-
Dimension:10 x 3.7 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$1.031
500
$0.985
1,000
$0.943
2,500
$0.904
5,000
$0.849
7,500
$0.847
10,000
$0.791
15,000 +
$0.789
Click for Quote
Log in
to unlock special pricing