- Home ›
- All Products›
- H4383KBYA
H4383KBYA
TE Connectivity / Holsworthy Brand
H4 383K 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 383K 0.1% 15PPM
Thin Film Leaded Precision resistors
Fixed Resistor
Thin Film Leaded Precision resistors
Fixed Resistor
Search Keywords: H4383KBYA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H4383KBYA
-
Alias/AKA:4-1879661-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
250
$1.188
500
$1.135
1,000
$1.086
2,500
$1.042
5,000
$0.978
7,500
$0.965
10,000
$0.911
15,000 +
$0.888
Click for Quote
Log in
to unlock special pricing