- Home ›
- All Products›
- H422KDZA
H422KDZA
TE Connectivity / Holsworthy Brand
H4 22K 0.5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 22K 0.5% 100PPM
Search Keywords: H422KDZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H422KDZA
-
Alias/AKA:7-1879623-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mount Style:Axial Leaded
-
Resistance Class:1kΩ – 1M Ω
-
Product Type:Fixed Resistor
-
Resistance:22K Ω
-
Operating Temperature Range:-55 – 155 °C
-
Termination Type:Tinned Copper Leads
-
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thin Film
-
Packaging Method:Bandoliered
-
Power Rating:.5 W
-
Lead Type:Axial Leaded
-
Number of Terminations:2
-
Dimensions:10 x 3.7 mm
-
Tolerance:.5 %
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.657
500
$0.656
1,000
$0.628
2,500
$0.576
5,000
$0.556
7,500
$0.541
10,000
$0.511
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing