- Home ›
- All Products›
- H413KDZA
H413KDZA
TE Connectivity / Holsworthy Brand
H4 13K 0.5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H4 13K 0.5% 100PPM
Search Keywords: H413KDZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:H413KDZA
-
Alias/AKA:6-1879623-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$0.657
500
$0.656
1,000
$0.628
2,500
$0.576
5,000
$0.556
7,500
$0.541
10,000
$0.511
15,000 +
$0.504
Click for Quote
Log in
to unlock special pricing