- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CPF-A-0805B75RE1
CPF-A-0805B75RE1
TE Connectivity / Holsworthy Brand
CPF A 0805 75R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF A 0805 75R 0.1% 25PPM 1K RL
Search Keywords: CPFA0805B75RE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF-A-0805B75RE1
-
Alias/AKA:1-2176217-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1388
3,000
$0.1339
5,000
$0.1316
8,000
$0.1295
25,000
$0.1117
50,000
$0.0904
100,000
$0.0638
150,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing