- Home ›
- All Products›
- CPF-A-0805B200KE
CPF-A-0805B200KE
TE Connectivity / Holsworthy Brand
CPF A 0805 200K 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF A 0805 200K 0.1% 25PPM 5K RL
Search Keywords: CPFA0805B200KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF-A-0805B200KE
-
Alias/AKA:6-2176238-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.1168
10,000
$0.1135
25,000
$0.1104
50,000
$0.1005
100,000
$0.0949
150,000 +
$0.0936
Click for Quote
Log in
to unlock special pricing