- Home ›
- All Products›
- CPF-A-0603B14KE1
CPF-A-0603B14KE1
TE Connectivity / Holsworthy Brand
CPF A 0603 14K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF A 0603 14K 0.1% 25PPM 1K RL
Search Keywords: CPFA0603B14KE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF-A-0603B14KE1
-
Alias/AKA:4-2176216-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1329
3,000
$0.1248
5,000
$0.1194
8,000
$0.1177
25,000
$0.1011
50,000
$0.0800
100,000
$0.0571
150,000 +
$0.0569
Click for Quote
Log in
to unlock special pricing