- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF-A-0402B1K0E1
CPF-A-0402B1K0E1
TE Connectivity / Holsworthy Brand
CPF A 0402 1K0 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF A 0402 1K0 0.1% 25PPM 1K RL
Search Keywords: CPFA0402B1K0E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF-A-0402B1K0E1
-
Alias/AKA:2176215-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1443
3,000
$0.1296
5,000
$0.1293
8,000
$0.1278
25,000
$0.1097
50,000
$0.0868
100,000
$0.0619
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments