- Home ›
- All Products›
- CPF-A-0402B100KE
CPF-A-0402B100KE
TE Connectivity / Holsworthy Brand
CPF A 0402 100K 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF A 0402 100K 0.1% 25PPM 5K RL
Search Keywords: CPFA0402B100KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF-A-0402B100KE
-
Alias/AKA:4-2176236-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0790
10,000
$0.0785
25,000
$0.0769
50,000
$0.0715
100,000
$0.0675
150,000
$0.0674
250,000 +
$0.0553
Click for Quote
Log in
to unlock special pricing