- Home ›
- All Products›
- CPF0805B51RD1
CPF0805B51RD1
TE Connectivity / Holsworthy Brand
CPF0805 51R 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 51R 0.1% 15PPM 1K RL
Search Keywords: CPF0805B51RD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF0805B51RD1
-
Alias/AKA:1879438-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2207
3,000
$0.2111
5,000
$0.2081
8,000
$0.1969
10,000
$0.1891
25,000
$0.1715
50,000
$0.1614
100,000 +
$0.1494
Click for Quote
Log in
to unlock special pricing