- Home ›
- All Products›
- CPF0402D30RC
CPF0402D30RC
TE Connectivity / Holsworthy Brand
Thin Film Resistor - SMD 0402 - 30 ohm (+/-) 0.5% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Resistor - SMD 0402 - 30 ohm (+/-) 0.5% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0402D30RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:CPF0402D30RC
-
Alias/AKA:1-1879794-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0209
25,000
$0.0188
50,000
$0.0175
100,000
$0.0159
150,000
$0.0159
250,000
$0.0144
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing