help desk software
Image is representational - see mfr. specs

RP 1E 0.1W 604R 0.1% 25PPM 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RP 1E 0.1W 604R 0.1% 25PPM 1K RL
Search Keywords: 721763103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Holsworthy Brand
  • Part No:
    7-2176310-3
  • Alias/AKA:
    RP73PF1E604RBTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Power Rating:
    .1 W
  • Element Type:
    Thin Film
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    604 Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    25 V
  • Voltage Rating:
    25 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 7/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1357
1,000
$0.1234
3,000
$0.1190
5,000
$0.1170
8,000
$0.1152
25,000
$0.0993
50,000
$0.0914
100,000
$0.0836
150,000 +
$0.0824
Click for Quote
Log in to unlock special pricing