- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1879132-8
TE Connectivity / Holsworthy Brand
4-1879132-8
RN 0402 28K 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RN 0402 28K 0.1% 10PPM 1K RL
Search Keywords: 418791328
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | 4-1879132-8 |
| Alias/AKA: | RN73C1E28KBTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is 4-1879132-8 RoHS compliant?
Yes, 4-1879132-8 is RoHS compliant.
What is the lead time for 4-1879132-8?
The standard lead time for 4-1879132-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,000
$0.5337
3,000
$0.4981
5,000
$0.4815
8,000
$0.4548
10,000
$0.4366
15,000
$0.4241
25,000
$0.3874
50,000 +
$0.3134
Click for Quote
Log in
to unlock special pricing