- Home ›
- All Products›
- 3-2176305-9
TE Connectivity / Holsworthy Brand
3-2176305-9
RP 1E 0.1W 267R 0.1% 25PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RP 1E 0.1W 267R 0.1% 25PPM 5K RL
Search Keywords: 321763059
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | 3-2176305-9 |
| Alias/AKA: | RP73PF1E267RBTD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Element Type: | Thin Film |
| Number of Terminations: | 2 |
| Number of Resistors: | 1 |
| Operating Temperature Range: | -55 – 155 °C |
| Temperature Coefficient: | ±25 ppm/°C |
| Power Rating: | .1 W |
| Resistor Type: | Precision Resistor |
| Resistance Class: | Up to 1kΩ |
| Resistance Value: | 267 Ω |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 25 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 25 V |
Tools/3D Models
+
Frequently Asked Questions
Is 3-2176305-9 RoHS compliant?
Yes, 3-2176305-9 is RoHS compliant.
What is the lead time for 3-2176305-9?
The standard lead time for 3-2176305-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5,000
$0.1007
10,000
$0.0982
25,000
$0.0952
50,000
$0.0880
100,000
$0.0812
150,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing