- Home ›
- All Products›
- 2-2176310-5
TE Connectivity / Holsworthy Brand
2-2176310-5
RP 1E 0.1W 191R 0.1% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RP 1E 0.1W 191R 0.1% 25PPM 1K RL
Search Keywords: 221763105
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | 2-2176310-5 |
| Alias/AKA: | RP73PF1E191RBTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Element Type: | Thin Film |
| Temperature Coefficient: | ±25 ppm/°C |
| Number of Resistors: | 1 |
| Number of Terminations: | 2 |
| Power Rating: | .1 W |
| Resistor Type: | Precision Resistor |
| Operating Temperature Range: | -55 – 155 °C |
| Resistance Value: | 191 Ω |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 25 V |
| Voltage Rating: | 25 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Frequently Asked Questions
Is 2-2176310-5 RoHS compliant?
Yes, 2-2176310-5 is RoHS compliant.
What is the lead time for 2-2176310-5?
The standard lead time for 2-2176310-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1,000
$0.1283
3,000
$0.1238
5,000
$0.1217
8,000
$0.1197
25,000
$0.1033
50,000
$0.0951
100,000
$0.0870
150,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing