Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

2-2176307-8

RP 1E 0.1W 23K7 0.1% 25PPM 5K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RP 1E 0.1W 23K7 0.1% 25PPM 5K RL
Search Keywords: 221763078
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: 2-2176307-8
Alias/AKA: RP73PF1E23K7BTD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Power Rating: .1 W
Resistor Type: Precision Resistor
Number of Terminations: 2
Element Type: Thin Film
Temperature Coefficient: ±25 ppm/°C
Operating Temperature Range: -55 – 155 °C
Number of Resistors: 1
Resistance Value: 23.7K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 25 V
Voltage Rating: 25 V
Product Type: Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-2176307-8 RoHS compliant?
Yes, 2-2176307-8 is RoHS compliant.
What is the lead time for 2-2176307-8?
The standard lead time for 2-2176307-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0808
10,000
$0.0799
25,000
$0.0787
50,000
$0.0737
100,000
$0.0689
150,000
$0.0684
250,000 +
$0.0643
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!