- Home ›
- All Products›
- 1879438-5
1879438-5
TE Connectivity / Holsworthy Brand
CPF0805 5R36 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 5R36 0.1% 15PPM 1K RL
Search Keywords: 18794385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:1879438-5
-
Alias/AKA:CPF0805B5R36D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Element Type:Thin Film
-
Resistance Value:5.36 Ω
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Precision Resistor
-
Power Rating:.1 W
-
Temperature Coefficient:±15 ppm/°C
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2207
3,000
$0.2111
5,000
$0.2081
8,000
$0.1969
10,000
$0.1891
25,000
$0.1715
50,000
$0.1614
100,000 +
$0.1494
Click for Quote
Log in
to unlock special pricing