- Home ›
- All Products›
- 1-1614975-8
1-1614975-8
TE Connectivity / Holsworthy Brand
RN 1206 52K3 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 52K3 0.1% 10PPM CUT LENGTH
Search Keywords: 116149758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:1-1614975-8
-
Alias/AKA:RN73C2B52K3BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Class:1kΩ – 1MΩ
-
Temperature Coefficient:±10 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Element Type:Thin Film
-
Power Rating:.125 W
-
Number of Resistors:1
-
Packaging Method:Cut Tape Length
-
Resistance Value:52.3K Ω
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
250
$0.882
500
$0.843
1,000
$0.807
2,500
$0.733
5,000
$0.674
7,500
$0.672
10,000
$0.665
15,000 +
$0.626
Click for Quote
Log in
to unlock special pricing