- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SDH128
Electromechanical Relay 28VDC 100A SPDT Plate Mount Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 28VDC 100A SPDT Plate Mount Contactor Relay
Product Highlights:
- Contactor Type = Definite Purpose
- SDH128 Series
- DC Actuating System
- Number of Poles = 1
- Contact Arrangement = 1 Form C, SPDT
Search Keywords: SDH128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:SDH128
-
Alias/AKA:1616096-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:VIII(H)(1)
-
Supplier Standard Pack:
1 -
Maximum Current Rating:100 A
-
Contact Arrangement:SPDT
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Plate Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
105 Weeks
can ship
5/11/28
Price (USD)
Qty
Unit Price
1
$28,438.81
3 +
$15,302.92
Click for Quote
Log in
to unlock special pricing