- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- SAH159
Contactor - 3PDT - 28VDC Coil - 190A Contact - 200VAC Switching - Hermeticaly Sealed - Stud Termination - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contactor - 3PDT - 28VDC Coil - 190A Contact - 200VAC Switching - Hermeticaly Sealed - Stud Termination - Chassis Mount.
Search Keywords: SAH159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:SAH159
-
Alias/AKA:1-1616042-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:VIII(H)(1)
-
Supplier Standard Pack:
1 -
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
105 Weeks
can ship
5/15/28
Price (USD)
Qty
Unit Price
1
$39,667.94
3 +
$39,469.60
Click for Quote
Log in
to unlock special pricing