- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SA145
Electromechanical Relay 3PST-NO Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 3PST-NO Contactor Relay
Search Keywords: SA145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:SA145
-
Alias/AKA:6-1616955-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$25,255.32
3 +
$13,589.89
Click for Quote
Log in
to unlock special pricing