- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SA139
Circuit Breaker 225A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Hartman Brand |
| Part No: | SA139 |
| Alias/AKA: | 1616027-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | 3A611.Y.27 |
Supplier's Standard Package:
|
1 |
| Current Rating: | 225 A |