- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- NN233C
Electromechanical Relay 28VDC 60A SPDT-DB (( Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 28VDC 60A SPDT-DB (( Contactor Relay
Search Keywords: NN233C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:NN233C
-
Alias/AKA:1616095-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Maximum Current Rating:60 A
-
Contact Arrangement:SPDT-DB
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
105 Weeks
can ship
5/11/28
Price (USD)
Qty
Unit Price
1
$12,061.61
3
$12,001.30
5 +
$11,941.30
Click for Quote
Log in
to unlock special pricing