- Home ›
- All Products›
- K500A3B02
K500A3B02
TE Connectivity / Hartman Brand
K500A3B02=CONATCTOR SPST NO DB 500 AMP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K500A3B02=CONATCTOR SPST NO DB 500 AMP
Search Keywords: K500A3B02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:K500A3B02
-
Alias/AKA:4-1616988-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mounting Type:Bus Bar
-
Pole Configuration:1
-
Contact Switching Voltage (Max):28 VDC
-
Number of Poles:1
-
Coil Voltage Rating:28 VDC
-
Product Classification:Relays - Contactors
-
Terminal Configuration:Wire Connector
-
Contact Arrangement:SPST NO DB
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Auxiliary Switch Contact Arrangement:2 SPDT
-
Arc Cover:Without
-
Contactor Type:Sealed
-
Mounting Plate:Without
-
Coil Resistance:165.8 Ω
-
Product Type:Contactor
-
Contact Current Rating:500 A
-
Coil Voltage (Max):28 VDC
-
Coil Termination:Wire Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$8,372.41
3 +
$4,447.43
Click for Quote
Log in
to unlock special pricing