- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- K400B712C
K400B712C
TE Connectivity / Hartman Brand
Electromechanical Relay 28VDC 400A SPST Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 28VDC 400A SPST Contactor Relay
Search Keywords: K400B712C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:K400B712C
-
Alias/AKA:5-1616946-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Maximum Current Rating:400 A
-
Contact Arrangement:SPST
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$7,880.14
3
$3,908.79
5 +
$2,462.54
Click for Quote
Log in
to unlock special pricing