- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- K200A1C
TE Connectivity / Hartman Brand
K200A1C
Electromechanical Relay 28VDC 200A Contactor Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:K200A1C
-
Alias/AKA:5-1616970-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:US
-
ECCN:9A991.D
-
Supplier's Standard Package:
1 -
Maximum Current Rating:200 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:28 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A