- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- E308P
Electromechanical Relay 120VAC 3A SPST-NC Chassis Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 120VAC 3A SPST-NC Chassis Contactor Relay
Search Keywords: E308P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:E308P
-
Alias/AKA:1616126-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Maximum Current Rating:3 A
-
Contact Arrangement:SPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:Chassis Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
58 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
1
$19,012.49
3
$9,430.80
5 +
$5,941.40
Click for Quote
Log in
to unlock special pricing