- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- DR18E5
Electromechanical Relay 115/208VAC 50A SPST-NO (( Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 115/208VAC 50A SPST-NO (( Contactor Relay
Search Keywords: DR18E5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:DR18E5
-
Alias/AKA:1616099-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Maximum Current Rating:50 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115,208 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$35,325.92
3
$17,522.77
5 +
$11,039.35
Click for Quote
Log in
to unlock special pricing