Contactor 28VDC 25A 3PST Chassis
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Contactor 28VDC 25A 3PST Chassis
Search Keywords: DH14CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:DH14CE
-
Alias/AKA:1616017-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:3PST
-
Maximum Current Rating:25 A
-
Mounting:Chassis Mount
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
105 Weeks
can ship
5/10/28
Price (USD)
Qty
Unit Price
1
$19,900.62
3
$9,871.34
5 +
$6,218.94
Click for Quote
Log in
to unlock special pricing