- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- BHR349
Relay - 3PDT - 95 to 120V Coil - 175A, 115/200V Main Configuration - Side Stable - 4PDT Auxiliary Contact Configuration - Cont ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Relay - 3PDT - 95 to 120V Coil - 175A, 115/200V Main Configuration - Side Stable - 4PDT Auxiliary Contact Configuration - Continuous Duty Cycle.
Search Keywords: BHR349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:BHR349
-
Alias/AKA:1-1616032-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
75 Weeks
can ship
10/19/27
Price (USD)
Qty
Unit Price
1
$108,322.90
3 +
$108,052.10
Click for Quote
Log in
to unlock special pricing