- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- BHR124Y
BHR124Y
TE Connectivity / Hartman Brand
Electromechanical Relay 75V To 115VAC 50A 3PST-No Chassis Contactor Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 75V To 115VAC 50A 3PST-No Chassis Contactor Relay
Search Keywords: BHR124Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:BHR124Y
-
Alias/AKA:1616046-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
70 Weeks
can ship
9/15/27
Price (USD)
Qty
Unit Price
1
$114,120.30
3 +
$61,408.14
Click for Quote
Log in
to unlock special pricing