The BH316A is a hermetically sealed, 3PST-NO power switching AC contactor rated for 50 Amps at up to 115/200 VAC, 400 Hz or 28 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The BH316A is a hermetically sealed, 3PST-NO power switching AC contactor rated for 50 Amps at up to 115/200 VAC, 400 Hz or 28 Vdc.
Search Keywords: BH316A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:BH316A
-
Alias/AKA:1616008-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
80 Weeks
can ship
11/24/27
Price (USD)
Qty
Unit Price
1
$28,157.94
3
$13,967.24
5 +
$8,799.36
Click for Quote
Log in
to unlock special pricing