- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- BA104WA1
TE Connectivity / Hartman Brand
BA104WA1
Electromechanical Relay 18 to 28VDC 200A 3PST-NO-DB Chassis Contactor Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Hartman Brand |
| Part No: | BA104WA1 |
| Alias/AKA: | 1616007-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | US |
| ECCN: | 3A611.Y.27 |
Supplier's Standard Package:
|
1 |
| DC Coil Voltage: | 18 to 28 V |
| Contact Arrangement: | 3PST-NO-DB |
| Maximum Current Rating: | 200 A |
| Mounting: | Chassis Mount |