Image is representational - see manufacturer specifications

TE Connectivity / Hartman Brand Authorized Distributor

B484

Electromechanical Relay 28VDC 3.01Ohm/5Ohm 500/7.5A 3PST-NO/SPST-NO/SPST-NC (( 154.94mm 113.792mm 123.698mm)) AC Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Electromechanical Relay 28VDC 3.01Ohm/5Ohm 500/7.5A 3PST-NO/SPST-NO/SPST-NC (( 154.94mm 113.792mm 123.698mm)) AC Relay
Search Keywords: B484
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Hartman Brand
Part No: B484
Alias/AKA: 1616023-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: 9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 28 V
Contact Arrangement: 3PST-NO,SPST-NO,SPST-NC
Maximum Current Rating: 500/7.5 A
Operating Temperature: -54 to 71 °C
Dimension: 154.94 x 113.792 x 123.698 mm
Termination Style: Screw Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B484 RoHS compliant?
No, B484 is not RoHS compliant.
What is the lead time for B484?
The standard lead time for B484 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
65 Weeks can ship 2/21/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45,294.47
3 +
$24,372.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!