- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- B145B
Electro - mechanical Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electro - mechanical Relay
Search Keywords: B145B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:B145B
-
Alias/AKA:1616114-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
1
$25,056.08
3 +
$13,482.68
Click for Quote
Log in
to unlock special pricing