Electromechanical Relay 28VDC 16Ohm DPST-NO/4PST-NC (117.602x94x69.088)mm Flange Armature Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay 28VDC 16Ohm DPST-NO/4PST-NC (117.602x94x69.088)mm Flange Armature Relay
Search Keywords: A837D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:A837D
-
Alias/AKA:1616076-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:3A611.Y.27
-
Supplier Standard Pack:
1 -
Type:Armature Relay
-
Relay Construction:Latching Double Coil
-
Contact Arrangement:DPST-NO,4PST-NC
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:N/A
-
Coil Current:1750 mA
-
Coil Resistance:16 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 80 °C
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$48,407.04
3 +
$26,047.82
Click for Quote
Log in
to unlock special pricing