Image is representational - see manufacturer specifications

TE Connectivity / Hartman Brand Authorized Distributor

A702AAP

Electromechanical Relay SPST-NO 600A 28VDC 80Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Electromechanical Relay SPST-NO 600A 28VDC 80Ohm
Search Keywords: A702AAP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Hartman Brand
Part No: A702AAP
Alias/AKA: 1-1616109-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: US
ECCN: 9A991.D
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is A702AAP RoHS compliant?
No, A702AAP is not RoHS compliant.
What is the lead time for A702AAP?
The standard lead time for A702AAP is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
35 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44,371.17
3 +
$23,876.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!