- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A701D
Electromechanical Contactor Spst-No 400A 28Vdc 80Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Hartman Brand
-
Part No:A701D
-
Alias/AKA:1-1616109-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier's Standard Package:
1