- Home ›
- All Products›
- 973023
973023
TE Connectivity / ERNI
Hard Metric Connectors 120/60P 2.5MM/1.5MM 37.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Hard Metric Connectors 120/60P 2.5MM/1.5MM 37.5MM
Search Keywords: 973023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:973023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.67
15
$23.70
59
$22.75
160
$21.84
490 +
$20.96
Click for Quote
Log in
to unlock special pricing