- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 923830
TE Connectivity / ERNI
923830
Conn Daughter Card M 55 POS 2mm Press Fit RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Daughter Card M 55 POS 2mm Press Fit RA Thru-Hole
Search Keywords: 923830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:923830
-
Alias/AKA:923830-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Daughter Card
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:55
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 923830 RoHS compliant?
Yes, 923830 is RoHS compliant.
What is the lead time for 923830?
The standard lead time for 923830 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
23 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
6
$45.58
11
$37.29
17
$33.78
22 +
$33.10
Click for Quote
Log in
to unlock special pricing