- Home ›
- All Products›
- 923539
923539
TE Connectivity / ERNI
Hard Metric Connectors 3P 2MM RA MALE 12.6A PWR M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hard Metric Connectors 3P 2MM RA MALE 12.6A PWR M
Search Keywords: 923539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:923539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
27
8 Weeks
can ship
7/6/26