- Home ›
- All Products›
- 839030-E
839030-E
TE Connectivity / ERNI
IDCCS SRC 1,27 3 * AFU AFU 300 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCCS SRC 1,27 3 * AFU AFU 300 PVC
Search Keywords: 839030E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:839030-E
-
Alias/AKA:839030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Wire Size:26 AWG, .14 mm²
-
Shielded:No
-
Outside Cable Diameter:.039 in, 1 mm
-
Cable Color:Gray
-
Connector Type (End A):Socket Housing
-
Housing Material:LCP
-
Cable Assembly Length:.98 ft, .3 m
-
Cable Style:Discrete Pairs
-
Mating Alignment:With
-
Number of Positions:3
-
Connector Type (End B):Socket Housing
-
Contact Mating Area Plating Material:Gold (Au)
-
Impedance:100 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$14.267
20
$12.970
40
$9.800
60
$9.360
100
$7.160
260
$5.560
500
$4.680
1,000 +
$4.060
Click for Quote
Log in
to unlock special pricing