- Home ›
- All Products›
- 839027-E
839027-E
TE Connectivity / ERNI
IDCCS SRC 1,27 2 * AFU AFU 300 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCCS SRC 1,27 2 * AFU AFU 300 PVC
Search Keywords: 839027E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:839027-E
-
Alias/AKA:839027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
20 -
Mating Alignment:With
-
Cable Color:Gray
-
Housing Material:LCP
-
Connector Type (End A):Socket Housing
-
Cable Style:Discrete Pairs
-
Outside Cable Diameter:.039 in, 1 mm
-
Wire Size:26 AWG, .14 mm²
-
Impedance:100 Ω
-
Number of Positions:2
-
Shielded:No
-
Contact Mating Area Plating Material:Gold (Au)
-
Connector Type (End B):Socket Housing
-
Cable Assembly Length:.98 ft, .3 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
20
$15.60
40
$11.26
60
$11.23
100
$8.36
260
$6.69
500
$5.62
1,000 +
$4.88
Click for Quote
Log in
to unlock special pricing