- Home ›
- All Products›
- 839020-E
839020-E
TE Connectivity / ERNI
IDCCS SRC 1,27 6 * SFX SFX 200 PVC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
IDCCS SRC 1,27 6 * SFX SFX 200 PVC
Search Keywords: 839020E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ERNI
-
Part No:839020-E
-
Alias/AKA:839020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector Type (End A):Socket Housing
-
Mating Alignment:With
-
Connector Type (End B):Socket Housing
-
Impedance:100 Ω
-
Housing Material:LCP
-
Contact Mating Area Plating Material:Gold (Au)
-
Cable Style:Discrete Pairs
-
Cable Color:Gray
-
Wire Size:26 AWG, .13 mm²
-
Shielded:No
-
Cable Assembly Length:.656 ft, .2 m
-
Number of Positions:6
-
Outside Cable Diameter:.039 in, 1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$13.14
40
$9.48
60
$9.46
100
$7.25
260
$5.63
500
$4.73
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing